ABE06DHAR

Heilind Number:SULABE06DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULABE06DHAR

Detailed Description

Introducing the ABE06DHAR, a high-performance female board-to-board PCB connector designed for demanding applications. With 12 positions arranged in 2 rows, this connector ensures reliable connectivity. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The contact material is gold plated, guaranteeing optimal signal transmission. Its right-angle orientation and metal board lock mount type make it versatile for various installation needs. With a pitch of 1mm and a voltage rating of 225VAC, it meets stringent requirements. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The termination method of thru-hole and tail length of 2.54mm facilitate easy assembly. Measuring 21.84mm in height and 9.4mm in width, it is compact yet efficient. Trust the ABE06DHAR for secure and efficient board-to-board connections in your electronic designs.