ABE06DHAS

Heilind Number:SULABE06DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULABE06DHAS

Detailed Description

Introducing the ABE06DHAS, a high-performance board-to-board PCB connector essential for advanced electronic applications. Crafted from robust PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a voltage rating of 225 VAC and an amperage of 1A, it guarantees reliable power transmission. Featuring a female gender, two rows, and a side-hole mount type, installation is efficient and secure. The Thru-Hole termination method and gold contact plating further enhance its conductivity. With 12 hairpin contact type positions and a pitch of 1mm, precise and stable connections are achieved. Operating seamlessly in temperatures ranging from -65 to 150 °C, it is suitable for diverse environments. The right-angle orientation and tail length of 2.54mm offer flexibility in layout design. Measuring at .86 inches in height and 9.4mm in width, it is compact yet powerful. Matte Tin termination plating ensures longevity. Classified under hi-rel, this connector guarantees high reliability and performance. Order the ABE06DHAS for your connectivity needs and experience seamless functionality in your electronic systems.