ABE06DHAT

Heilind Number:SULABE06DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULABE06DHAT

Detailed Description

Introducing the ABE06DHAT, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a 1A amperage rating and 225VAC voltage capacity, it meets the needs of power-intensive systems. The two rows of hairpin contacts, plated with gold for optimal signal transmission, offer a secure connection. Threaded mounting and thru-hole termination make installation easy and secure. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. With 12 positions and a 1mm pitch, it provides versatile connectivity options. The right-angle orientation and compact dimensions of 21.84mm height and 9.4mm width ensure space-saving installation. Trust the ABE06DHAT for high-reliability board-to-board and card edge connections in your critical electronic systems.