ABE06DHBR

Heilind Number:SULABE06DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHBR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHBR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULABE06DHBR

Detailed Description

Introducing the ABE06DHBR, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for power and signal transmission. The female connector has two rows and a right-angle orientation, making it ideal for space-constrained installations. Its Thru Hole mount type and matte tin termination plating offer secure attachment to the PCB. Gold-plated Beryllium Copper contacts with a hairpin design guarantee low contact resistance and long-term durability. With a wide operating temperature range of -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ABE06DHBR.