| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE06DHHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE06DHHD |
ABE06DHHD
| Heilind Number: | SULABE06DHHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE06DHHD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABE06DHHD, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the most demanding environments. Featuring a 1 A amperage and 225 VAC voltage rating, it guarantees safe and efficient power transmission. The female gender, 2-row design, and straight orientation make it versatile for various circuit configurations. Each of the 12 Hairpin contacts is plated with gold for optimal signal integrity. With a pitch of 1mm and clearance hole mount, installation is quick and easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. Trust the ABE06DHHD for secure and durable PCB connectivity.

