ABE06DHHT

Heilind Number:SULABE06DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHHT
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE06DHHT

Detailed Description

Introducing the ABE06DHHT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 1A and a voltage tolerance of 225VAC, it is ideal for power and signal transmission. The gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. With a pitch of 1mm and 12 positions in a straight orientation, it offers efficient connectivity. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial and commercial uses. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. RoHS compliant and with matte tin termination plating, it meets international standards for environmental safety. Whether for aerospace, telecommunications, or medical equipment, the ABE06DHHT ensures reliable performance. Upgrade your connectivity solutions with this advanced PCB connector.