ABE06DHRD

Heilind Number:SULABE06DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHRD
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE06DHRD

Detailed Description

Introducing the ABE06DHRD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with minimal interference. With a pitch of 1mm and two rows of 12 female contacts, it offers versatile connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing durability and reliable performance. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The Hairpin contact type and Straddle orientation make it easy to install and maintain. The termination method is through a Card Extender, providing secure connections. With a connector height of 15.49mm and a width of 9.4mm, it is compact yet sturdy. The Matte Tin termination plating ensures long-lasting functionality. Ideal for demanding applications in industries such as aerospace, telecommunications, and medical devices, the ABE06DHRD sets a new standard in connectivity.