ABE06DHRN

Heilind Number:SULABE06DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHRN
Amperage:1 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE06DHRN

Detailed Description

Introducing the ABE06DHRN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PPS and Beryllium Copper construction, this female connector offers unparalleled durability and conductivity. With two rows and 12 positions, it ensures seamless connectivity in your electronic devices. The contact material of Beryllium Copper with gold plating guarantees optimal signal transmission. Operating at a voltage of 225 VAC and amperage of 1A, it meets high-power demands with ease. The Hairpin contact type and straddle orientation provide secure and stable connections. Its termination method via Card Extender and termination plating of Matte Tin ensure easy installation and long-lasting performance. With a wide operating temperature range of -65 to 150 °C, this connector is suitable for various environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the ABE06DHRN for your connectivity needs, where quality meets efficiency.