ABE06DHRT

Heilind Number:SULABE06DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE06DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE06DHRT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:12
SKU:SULABE06DHRT

Detailed Description

The ABE06DHRT connector is a high-performance component designed for reliable board-to-board and card edge connections in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures robust durability and efficient signal transmission. With a dual-row configuration and threaded mount type, it offers secure and stable installation. The termination method of Card Extender, along with Gold contact plating, guarantees excellent conductivity. Each of the 12 positions, utilizing Hairpin contacts, maintains a consistent and reliable connection. Operating at voltages up to 225 VAC and temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. Its compact design, with dimensions of .61 inches in height and 9.4 mm in width, allows for space-efficient PCB integration. The Matte Tin termination plating further enhances its performance and longevity. Whether used in aerospace, telecommunications, or industrial systems, the ABE06DHRT connector delivers exceptional quality and performance.