ABE07DHAR

Heilind Number:SULABE07DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULABE07DHAR

Detailed Description

Introducing the ABE07DHAR, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a voltage rating of 225 VAC and an amperage of 1 A. With a right-angle orientation and a metal board lock mount type, it offers secure and space-efficient installation. The 14-position, 2-row design with hairpin contacts plated in gold guarantees low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications. With termination via thru-hole method and matte tin plating, it ensures easy and reliable soldering. Measuring at .86 inches in height and 9.4 mm in width, the ABE07DHAR is compact yet robust, making it ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity solutions with this premium-grade connector.