ABE07DHAT

Heilind Number:SULABE07DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:14
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:14
SKU:SULABE07DHAT

Detailed Description

Introducing the ABE07DHAT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 1A and a voltage capacity of 225VAC. The two-row, threaded mount design offers secure installation, while the through-hole termination method guarantees reliability. With 14 gold-plated hairpin contacts, each with a pitch of 1mm, this connector delivers efficient connectivity in tight spaces. Its right-angle orientation and 2.54mm tail length make it versatile for various PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a low connector height of 21.84mm and width of 9.4mm, it's ideal for compact electronic devices. The matte tin termination plating ensures long-term durability. Perfect for applications where high reliability is crucial, the ABE07DHAT is a top choice for demanding environments.