ABE07DHBD

Heilind Number:SULABE07DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHBD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE07DHBD

Detailed Description

Introducing the ABE07DHBD, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 225VAC voltage capacity, it meets the power needs of various systems. The female gender, two rows, and right-angle orientation make it versatile for board-to-board connections. Each of the 14 gold-plated hairpin contacts guarantees low contact resistance and high signal integrity. The clearance hole mount and thru-hole termination method provide easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 21.84mm and width of 9.4mm, saves space on PCBs. Matte Tin termination plating ensures long-term durability. Trust the ABE07DHBD for secure and efficient connectivity in your electronic systems.