| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE07DHBN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 14 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE07DHBN |
ABE07DHBN
| Heilind Number: | SULABE07DHBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE07DHBN |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU ABE07DHBN, featuring PPS and Beryllium Copper construction, is designed for high-performance applications. With a pitch of 1mm and two rows, it offers 14 gold-plated hairpin contacts for secure and reliable connections. The thru-hole termination method ensures easy installation. Operating at a voltage of 225VAC and an extended temperature range of -65 to 150°C, this connector is suitable for demanding environments. Its right-angle orientation and compact dimensions, measuring 21.84mm in height and 9.4mm in width, make it ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. Whether used in aerospace, telecommunications, or industrial equipment, this connector guarantees optimal signal transmission and performance.

