ABE07DHBS

Heilind Number:SULABE07DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHBS
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:14
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE07DHBS

Detailed Description

Introducing SKU ABE07DHBS, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the most rugged environments. With a maximum amperage of 1A and a voltage rating of 225VAC, it is suitable for power and signal transmission. The female connector with two rows and a right angle orientation offers versatile mounting options. Using a side hole mount and thru-hole termination method, installation is secure and hassle-free. The gold-plated Beryllium Copper contacts guarantee excellent signal integrity while the Matte Tin termination plating enhances durability. With a pitch of 1mm and hairpin contact type, it provides precise and efficient connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, automotive, and industrial applications. Measuring .86 inches in height and 9.4mm in width, it is compact yet robust. Trust in the ABE07DHBS for high-reliability board-to-board and card edge connections.