ABE07DHHD

Heilind Number:SULABE07DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHHD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE07DHHD

Detailed Description

This female board-to-board PCB connector, SKU ABE07DHHD, is engineered for reliable performance in high-reliability applications. Featuring a 2-row design with 14 positions, it offers seamless connectivity in compact spaces. The contact material, beryllium copper, and gold plating ensure optimal signal transmission with minimal signal loss. With a pitch of 1mm and a voltage rating of 225VAC, this connector is suitable for high-speed and high-power applications. Its termination method through a clearance hole and tail length of 3.18mm facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, this connector guarantees stability in harsh environments. Its matte tin termination plating enhances durability and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for aerospace, defense, and industrial applications.