ABE07DHHN

Heilind Number:SULABE07DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHHN
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE07DHHN

Detailed Description

Introducing SKU ABE07DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 225VAC, it is suitable for a wide range of electronic devices. The female connector has two rows and 14 positions, with gold-plated hairpin contacts for optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for industrial and aerospace applications. The connector's straight orientation and no-mounting design make installation easy, while its termination method via thru hole ensures secure attachment to the PCB. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained designs. Trust in the reliability and performance of this connector for your critical electronic connectivity needs.