ABE07DHHT

Heilind Number:SULABE07DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHHT
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:14
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE07DHHT

Detailed Description

Introducing the ABE07DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. Featuring a threaded mount type and through-hole termination method, it offers secure and reliable attachment. The 14-position, dual-row design with a 1mm pitch allows for efficient signal transmission. Engineered with precision, the contact material of Beryllium Copper with Gold plating guarantees optimal conductivity. Operating at a voltage of 225 VAC and withstanding temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial uses. Its compact form factor, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ABE07DHHT for seamless and durable board-to-board connections.