ABE07DHRD

Heilind Number:SULABE07DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHRD
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE07DHRD

Detailed Description

The ABE07DHRD PCB connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, this connector boasts a 1 A amperage rating and 225 VAC voltage capacity. With a female gender and Hairpin contact type, it offers secure connectivity for critical applications. The connector's 14 positions, arranged in 2 rows, provide ample space for versatile board-to-board connections. Its Clearance Hole mount type and Card Extender termination method simplify installation. Gold-plated Beryllium Copper contacts guarantee optimal signal integrity, while Matte Tin termination plating enhances durability. Operating across a wide temperature range from -65 to 150 °C, this connector is suitable for harsh industrial settings. Compact yet robust, with a connector height of .61 inches and width of 9.4 mm, it offers space-saving solutions without compromising on performance. The ABE07DHRD is a dependable choice for high-reliability applications in aerospace, defense, and other industries.