ABE07DHRT

Heilind Number:SULABE07DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE07DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE07DHRT
Amperage:1 A
Gender:Female
Number of Contacts:14
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:14
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE07DHRT

Detailed Description

This high-performance connector, SKU ABE07DHRT, boasts a robust construction combining PPS and Beryllium Copper for exceptional durability and conductivity. Specifically designed for female connections with two rows, its threaded mount type and card extender termination method ensure secure and reliable installation. The contact material, Beryllium Copper, plated with gold, guarantees optimal signal transmission. With a pitch of 1mm (0.039 in) and accommodating 14 positions, this connector is perfect for intricate circuitry. Operating at a voltage of 225 VAC and temperature range of -65 to 150 °C, it meets stringent performance requirements. Its compact design with a height of 15.49 mm and width of 9.4 mm makes it versatile for various applications. The termination plating with matte tin enhances its corrosion resistance, ideal for long-term use. A key component in board-to-board and card edge connections, this connector is a reliable solution for demanding electronic systems. Non-hi-rel and with the acronym ABE07DHRT, it offers high-quality connectivity for industrial and commercial setups.