ABE10DHAD

Heilind Number:SULABE10DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHAD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE10DHAD

Detailed Description

Introducing our ABE10DHAD PCB connector, expertly designed for high-performance applications. Crafted with precision using PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a low amperage of 1A and a voltage rating of 225VAC, it guarantees safe and reliable power transmission. Featuring a female gender and two rows, it offers versatile connectivity options. The Clearance Hole mount type and Thru Hole termination method facilitate easy and secure installation. The contact material of Beryllium Copper with Gold plating ensures excellent signal quality. With a pitch of 1mm (.039 in) and 20 positions, it allows for efficient data transfer. The Hairpin contact type and Right Angle orientation further enhance its functionality. Operating efficiently in a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its compact design, with a connector height of .86 in (21.84 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating adds to its robustness. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, it caters to various industry needs. While meeting high reliability standards, this connector, with the acronym ABE10DHAD, is a must-have component for your electronic assemblies.