ABE10DHAN

Heilind Number:SULABE10DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHAN
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULABE10DHAN

Detailed Description

Introducing the ABE10DHAN, a high-performance board-to-board PCB connector designed for critical applications. Featuring a compact form factor with two rows of 20 female contacts, this connector offers reliable power transmission with an amperage rating of 1A and a voltage capacity of 225VAC. The contact material is made of durable beryllium copper with gold plating for enhanced conductivity and corrosion resistance. With a pitch of 1mm and thru-hole termination method, it ensures secure and stable connections. The right-angle orientation and tail length of 2.54mm facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and other hi-rel industries. Upgrade your connectivity with the ABE10DHAN.