ABE10DHAR

Heilind Number:SULABE10DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULABE10DHAR

Detailed Description

Introducing the ABE10DHAR, a high-performance connector designed for critical applications where reliability is paramount. Crafted from PPS and Beryllium Copper, this female connector features two rows with a 1mm pitch, accommodating 20 positions for seamless connectivity. The contact material is Beryllium Copper with gold plating, ensuring optimal signal transmission. With a voltage rating of 225VAC and an operating temperature range of -65 to 150°C, it guarantees stable performance in diverse environments. Its right-angle orientation and metal board lock mount type offer secure and space-efficient installation on PCBs. The termination method is through-hole with matte tin plating, further enhancing durability. With a connector height of 21.84mm and width of 9.4mm, it provides a compact yet robust solution for board-to-board and card edge connections. Trust the ABE10DHAR for your mission-critical connectivity needs.