ABE10DHAS

Heilind Number:SULABE10DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHAS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE10DHAS

Detailed Description

Introducing the ABE10DHAS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring two rows of 20 female contacts with a 1mm pitch, this connector ensures seamless connectivity in compact spaces. Crafted from PPS and Beryllium Copper with gold plating, it guarantees exceptional conductivity and durability. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. With a voltage rating of 225 VAC and an amperage of 1A, it meets stringent power requirements. Its -65 to 150°C operating temperature range makes it suitable for a wide range of environments. The connector's side hole mount and thru-hole termination method, along with a tail length of 2.54mm, simplify installation on PCBs. Matte Tin termination plating enhances solderability. With a low profile of just 21.84mm in height and 9.4mm in width, it offers space-saving benefits. Ideal for applications demanding high reliability, such as aerospace, defense, and industrial electronics, the ABE10DHAS is the perfect choice.