ABE10DHBD

Heilind Number:SULABE10DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHBD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULABE10DHBD

Detailed Description

Introducing the ABE10DHBD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robustness and reliability. Featuring a 1A amperage rating and 225VAC voltage capacity, it offers efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB configurations. Thru-hole termination with gold-plated Beryllium Copper contacts guarantees excellent conductivity. With a pitch of 1mm and 20 positions, it enables precise and secure connections. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 21.84mm and width of 9.4mm, allows for space-saving installation. With matte tin termination plating, it ensures durability. Ideal for aerospace, defense, and industrial applications, the ABE10DHBD is a reliable solution for your connectivity needs.