ABE10DHBN

Heilind Number:SULABE10DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHBN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE10DHBN

Detailed Description

This ABE10DHBN Female Connector features a robust construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 1A and voltage handling capability of 225VAC, it's ideal for high-power applications. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. This connector, with two rows of 20 hairpin contacts, offers efficient signal transmission. Its right-angle orientation and through-hole termination make it easy to install on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The matte tin plating on the termination ensures solderability. With a compact design measuring 21.84mm in height and 9.4mm in width, it saves space on the board. Meeting the standards for Board-to-Board and Card Edge connectors, this product guarantees high reliability in connectivity solutions.