ABE10DHFD

Heilind Number:SULABE10DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHFD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:20
SKU:SULABE10DHFD

Detailed Description

Introducing the ABE10DHFD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a contact material of beryllium copper with gold plating, this connector ensures reliable conductivity and corrosion resistance. With a pitch of 1mm and 20 positions in 2 rows, it offers versatile connectivity options. The hairpin contact type and surface mount termination method make installation easy. Operating in a wide temperature range from -65 to 150°C and capable of handling up to 225VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and other high-reliability applications, the ABE10DHFD is a top choice for engineers seeking superior performance in their designs.