ABE10DHFT

Heilind Number:SULABE10DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE10DHFT

Detailed Description

ABE10DHFT - This high-performance PCB connector boasts a robust construction, featuring PPS and Beryllium Copper materials that ensure durability and reliability in demanding applications. With a 1A amperage rating and 225VAC voltage capacity, it guarantees efficient power transmission. The female connector, with two rows of 20 hairpin contacts, offers secure connectivity. Its surface mount threaded design and gold contact plating facilitate easy and low-resistance installations. Operating flawlessly even in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, industrial, and automotive environments. With a compact form factor (15.49mm height, 9.4mm width), it suits space-constrained PCB layouts. The matte tin termination plating ensures long-term performance. Perfect for hi-rel applications, this connector meets stringent quality standards.