ABE10DHHD

Heilind Number:SULABE10DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHHD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE10DHHD

Detailed Description

Introducing the ABE10DHHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1 mm and 20 positions spread across 2 rows, this connector ensures secure and reliable connections. Featuring a female gender and straight orientation, it is easy to install in clearance holes using the thru-hole termination method. The contact material is beryllium copper with gold plating, offering excellent conductivity and durability. Operating at a voltage of 225 VAC and an impressive temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. With a tail length of 3.18 mm and a compact size of 9.4 mm in width and 15.49 mm in height, it is ideal for space-constrained applications. Trust the ABE10DHHD for efficient and long-lasting connectivity in your electronic designs.