ABE10DHRD

Heilind Number:SULABE10DHRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHRD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE10DHRD

Detailed Description

The ABE10DHRD is a high-performance PCB connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a contact plating of Gold and termination plating of Matte Tin, it guarantees reliable performance even in harsh environments. The female gender, Hairpin contact type, and 20 positions make it versatile for various board-to-board connections. Its clearance hole mount type and straddle orientation offer easy installation. Operating at a voltage of 225 VAC and amperage of 1A, it meets high-power requirements. The connector's wide operating temperature range of -65 to 150 °C makes it suitable for use in extreme conditions. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. Whether in aerospace, military, or industrial applications, the ABE10DHRD guarantees superior performance and longevity.