ABE10DHRN

Heilind Number:SULABE10DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHRN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE10DHRN

Detailed Description

Introducing the ABE10DHRN, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring a contact material of Beryllium Copper with Gold plating, it guarantees excellent signal transmission. The Hairpin contact type and 1mm pitch offer precise and secure connections, ideal for high-speed data transfer. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its female gender, straddle orientation, and 20 positions make it versatile for various PCB layouts. The termination method of Card Extender and termination plating of Matte Tin further enhance its durability. Measuring at .61 inches in height and with a compact width of .37 inches, the ABE10DHRN is space-efficient without compromising on performance. In compliance with hi-rel standards, it ensures long-lasting and stable connections, making it the perfect choice for critical electronic systems.