ABE10DHRT

Heilind Number:SULABE10DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE10DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE10DHRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE10DHRT

Detailed Description

Introducing the ABE10DHRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 1A and voltage resistance up to 225VAC, it meets stringent industry standards. The female gender, two rows, and threaded mount type make installation easy and secure. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and optimal signal transmission. Its 1mm pitch and hairpin contact type accommodate precise connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With 20 positions and a tail length of 4.06mm, it offers versatility in PCB designs. The matte tin termination plating ensures solderability and longevity. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it saves space on the board. Classified under high-reliability products, the ABE10DHRT is the perfect choice for mission-critical systems.