| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE12DHAD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 21.84 mm, .86 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE12DHAD |
ABE12DHAD
| Heilind Number: | SULABE12DHAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE12DHAD |
| ECAD Model: |
Specifications
Detailed Description
This high-quality ABE12DHAD board-to-board PCB connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a 1A amperage rating and 225VAC voltage capacity, it is ideal for power and signal transmission. The female connector, with two rows of 24 hairpin contacts, offers secure and efficient connectivity. Its right-angle orientation and clearance hole mount type enable easy installation on PCBs. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of applications in industries such as aerospace, telecommunications, and automotive. Upgrade your connectivity solutions with the ABE12DHAD.

