ABE12DHAN

Heilind Number:SULABE12DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE12DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE12DHAN
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE12DHAN

Detailed Description

The ABE12DHAN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission. With a pitch of 1mm and 24 positions, it offers high-density connectivity. The contact type is a durable hairpin design, suitable for rugged environments. Its right-angle orientation and no mounting requirement provide flexibility in installation. Operating at a voltage of 225VAC and an extended temperature range of -65 to 150°C, it is ideal for harsh conditions. The termination method is through-hole with matte tin plating, ensuring secure and stable soldering. With a connector height of 21.84mm and width of 9.4mm, it is compact yet efficient. The ABE12DHAN is a top choice for applications requiring high reliability and performance in board-to-board connectivity.