ABE12DHAS

Heilind Number:SULABE12DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE12DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE12DHAS
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULABE12DHAS

Detailed Description

Introducing the ABE12DHAS, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, dual rows, and side-hole mount type, it offers seamless integration onto PCBs. With a termination method of thru-hole and gold contact plating, signal transmission is efficient and stable. The 24-position connector, with Hairpin contacts and right-angle orientation, guarantees secure connections. Operating at a voltage of 225 VAC and an extreme temperature range of -65 to 150°C, it suits diverse applications. The connector's compact design, with a height of .86 inches and width of 9.4mm, enhances space efficiency. Matte Tin termination plating provides additional protection, making it ideal for demanding environments. Whether in aerospace, telecommunications, or industrial settings, the ABE12DHAS delivers unmatched performance, meeting the highest quality standards. Upgrade your connectivity solutions with this essential component.