ABE12DHAT

Heilind Number:SULABE12DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE12DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE12DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULABE12DHAT

Detailed Description

Introducing the ABE12DHAT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable installation. The gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability, while the hairpin contact type and right-angle orientation optimize signal transmission. With 24 positions and a pitch of 1mm, it provides ample connectivity options. Operating at a voltage of 225 VAC and an extended temperature range of -65 to 150°C, it is suitable for a wide range of industries. Measuring 21.84mm in height, 9.4mm in width, and with a tail length of 2.54mm, it offers a compact yet efficient solution for your connectivity needs. Trust the ABE12DHAT for high-reliability performance in critical applications.