ABE12DHBT

Heilind Number:SULABE12DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE12DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE12DHBT
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:24
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE12DHBT

Detailed Description

The ABE12DHBT is a high-performance connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability in even the harshest environments. Featuring a female gender and two rows, it offers versatile connectivity options. The threaded mount type and thru hole termination method guarantee secure and stable attachment to PCBs. Boasting gold contact plating on Beryllium Copper contacts, it ensures excellent conductivity and corrosion resistance. With a pitch of 1mm, it facilitates precise and efficient PCB layout. Operating at a voltage of 225 VAC and with a current rating of 1A, it meets the requirements of various electronic systems. The hairpin contact type and right-angle orientation provide convenient cable routing. With 24 positions and a tail length of 4.32mm, it accommodates multiple connections with ease. Its wide operating temperature range of -65 to 150°C makes it suitable for extreme conditions. The connector has a compact design, with a height of 21.84mm and width of 9.4mm, ideal for space-constrained applications. The termination plating of matte tin ensures solderability and longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors, it is a versatile solution for various connectivity needs. The ABE12DHBT is not only high in performance but also compliant with RoHS regulations, making it an environmentally friendly choice for your projects.