ABE12DHFD

Heilind Number:SULABE12DHFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE12DHFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE12DHFD
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Surface Mount
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULABE12DHFD

Detailed Description

SKU ABE12DHFD features a high-performance Board To Board/PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper with Gold contact plating, this connector ensures reliable conductivity. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150°C, it guarantees robust performance in varied environments. The female connector, with two rows and 24 positions, offers versatility in connectivity. Its Surface Mount clearance hole mount type and Hairpin contact type make it easy to install. With a pitch of 1mm (.039 in) and a tail length of 2.54mm (.1 in), it provides precise connections. The Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm (.37 in) in width, it's compact yet efficient. Ideal for applications requiring high reliability, this connector is a crucial component for your electronic assemblies.