ABE12DHFT

Heilind Number:SULABE12DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE12DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE12DHFT
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE12DHFT

Detailed Description

Introducing SKU ABE12DHFT, a high-performance board-to-board PCB connector designed for precision applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a current rating of 1A and a voltage capacity of 225VAC, it meets the demands of advanced electronics. The female connector with two rows and hairpin contacts offers secure connectivity. Its threaded mount and surface mount termination method provide easy installation. Gold-plated contacts guarantee optimal conductivity. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With 24 positions and a pitch of 1mm, it allows for high-density connections. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Tailored for professionals in industries like aerospace, defense, and telecommunications, this connector, under the ABE12DHFT series, ensures top-tier performance in critical electronic systems.