ABE12DHHD

Heilind Number:SULABE12DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE12DHHD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE12DHHD
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE12DHHD

Detailed Description

Introducing SKU ABE12DHHD, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a clearance hole mount type and thru-hole termination method, installation is seamless. The 24-position, dual-row design with female gender and straight orientation offers versatility in connectivity. Contact material of Beryllium Copper with gold plating guarantees reliable signal transmission, while matte tin termination plating enhances longevity. Operating at a wide temperature range of -65 to 150°C and rated for 225VAC and 1A, this connector is suitable for various environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ABE12DHHD for efficient and dependable board-to-board connections.