| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE12DHHN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.039 in |
| Voltage: | 225 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 225 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABE12DHHN |
ABE12DHHN
| Heilind Number: | SULABE12DHHN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE12DHHN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABE12DHHN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring beryllium copper contacts with gold plating, this connector ensures reliable and low-resistance connections. With a voltage rating of 225 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The 24-position, 2-row female connector with a straight orientation and hairpin contacts offers easy and secure mating. Its termination method through-hole with matte tin plating guarantees robust solder joints. With a compact size of 9.4mm width and 15.49mm height, the ABE12DHHN is ideal for space-constrained applications. Trust this connector for efficient and durable board-to-board connections in your electronic designs.

