ABE12DHHT

Heilind Number:SULABE12DHHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE12DHHT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE12DHHT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:24
SKU:SULABE12DHHT

Detailed Description

The ABE12DHHT is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a 1A amperage rating and 225VAC voltage capacity, it ensures efficient power transmission. The female connector with two rows and threaded mount type guarantees secure and stable connections. Its thru-hole termination method and gold-plated Beryllium Copper contacts deliver superior conductivity. With a pitch of 1mm, hairpin contact type, and straight orientation, it allows for easy and precise mating. The 24 positions and 3.18mm tail length provide ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for PCB connections. With matte tin termination plating and compliance with industry standards, the ABE12DHHT ensures optimal performance in critical systems.