ABE12DHRN

Heilind Number:SULABE12DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE12DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE12DHRN
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE12DHRN

Detailed Description

Introducing the ABE12DHRN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row layout with 24 female contacts, this connector ensures reliable connectivity in demanding environments. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 1mm, it meets tight spacing requirements while supporting a voltage of up to 225VAC and an operating temperature range of -65 to 150°C. The Hairpin contact type and straddle orientation provide secure mating, while the termination method of Card Extender with Matte Tin plating guarantees durability. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for compact electronic designs. Trust the ABE12DHRN for high-reliability connections in your PCB projects.