ABE12DHRT

Heilind Number:SULABE12DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE12DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE12DHRT
Amperage:1 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE12DHRT

Detailed Description

Introducing the ABE12DHRT, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female connectors with a threaded mount type, this connector ensures secure and reliable connectivity. Crafted from PPS and Beryllium Copper, it guarantees durability and efficient signal transmission. The contact material is plated with gold, offering excellent conductivity and corrosion resistance. With a pitch of 1mm and a voltage rating of 225 VAC, it is suitable for a wide range of electronic devices. The Hairpin contact type and Straddle orientation further enhance its performance. With 24 positions and a tail length of 4.06mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination method of Card Extender with Matte Tin plating ensures easy installation and secure soldering. Whether for industrial machinery, telecommunications, or aerospace systems, the ABE12DHRT guarantees reliable and efficient connections, meeting the highest standards of quality and performance.