| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABE13DHAN |
| Pitch: | 0.039 in |
| Gender: | Female |
| Voltage: | 225 VAC |
| Amperage: | 1 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 21.84 mm, .86 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 225 VAC |
| Number of Contacts: | 26 |
| SKU: | SULABE13DHAN |
ABE13DHAN
| Heilind Number: | SULABE13DHAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABE13DHAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABE13DHAN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, it ensures robust connectivity. Featuring 26 gold-plated female contacts in a two-row configuration, each contact is meticulously engineered for optimal signal transmission. The right-angle orientation and 1mm pitch offer versatile installation options. With a voltage rating of 225 VAC and operating temperature range of -65 to 150°C, this connector guarantees reliable performance even in harsh environments. Its durable construction, including matte tin termination plating, makes it ideal for demanding industrial and electronic systems. Meet your connectivity needs with the ABE13DHAN, where quality meets efficiency.

