ABE13DHAR

Heilind Number:SULABE13DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE13DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE13DHAR
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULABE13DHAR

Detailed Description

Introducing the ABE13DHAR, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 1A and a voltage tolerance of 225 VAC. Featuring a female gender, two rows of hairpin contacts plated with gold, and a pitch of 1mm (.039 in), it guarantees seamless connectivity. The right-angle orientation and metal board lock mount type offer secure installation on PCBs. With 26 positions and a termination method of thru-hole with matte tin plating, it guarantees durability in harsh environments. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, automotive, and industrial applications. Upgrade your connectivity solutions with the ABE13DHAR.