ABE13DHAS

Heilind Number:SULABE13DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE13DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE13DHAS
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE13DHAS

Detailed Description

Introducing the ABE13DHAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage capacity of 225VAC, it meets the power requirements of modern electronic systems. The female gender, right-angle orientation, and side-hole mount type offer versatile installation options. Gold-plated contacts and a matte tin termination ensure optimal conductivity and durability. With 26 positions and a 1mm pitch, it allows for high-density interconnection. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the ABE13DHAS for secure and efficient board-level connections.