ABE13DHAT

Heilind Number:SULABE13DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE13DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE13DHAT
Pitch:0.039 in
Gender:Female
Voltage:225 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:21.84 mm, .86 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:225 VAC
Number of Contacts:26
SKU:SULABE13DHAT

Detailed Description

Introducing the ABE13DHAT, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, threaded mount type, and thru-hole termination method, it offers secure and stable connections. The 26-position connector, with two rows and a 1mm pitch, is perfect for complex circuit setups. Its contact material, Beryllium Copper with Gold plating, guarantees efficient signal transmission with minimal resistance. Operating at voltage levels of up to 225 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The connector's hairpin contact type and right-angle orientation facilitate easy installation in tight spaces. With a tail length of 2.54mm, connector height of 21.84mm, and width of 9.4mm, it offers versatility in PCB layouts. The termination plating of Matte Tin ensures reliability and longevity. Ideal for demanding applications in aerospace, defense, and telecommunications, the ABE13DHAT connector meets high-quality standards for performance and durability.