ABE13DHBD

Heilind Number:SULABE13DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE13DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE13DHBD
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE13DHBD

Detailed Description

Introducing the ABE13DHBD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust durability and efficient signal transmission. Featuring a dual-row, 26-position female layout with a 1mm pitch, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable conductivity. Engineered for secure mounting via clearance holes and through-hole termination, this connector is ideal for high-voltage environments, with a 225VAC rating. Its hairpin contact type and right-angle orientation optimize space utilization. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for rugged industrial settings. With a compact height of 21.84mm, width of 9.4mm, and tail length of 4.32mm, it's space-efficient. The termination plating of matte tin ensures long-term performance. This connector, part of our extensive range of high-reliability components, is the perfect choice for critical PCB interconnections.