ABE13DHBN

Heilind Number:SULABE13DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE13DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE13DHBN
Amperage:1 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE13DHBN

Detailed Description

Introducing the ABE13DHBN, a high-performance female board-to-board PCB connector designed for precision applications. Featuring two rows and 26 gold-plated contact pins made of durable beryllium copper, this connector ensures reliable power transmission at 1A and 225 VAC, even in extreme operating temperatures ranging from -65 to 150 °C. With a pitch of 1mm, it offers precise signal integrity, while the hairpin contact type and right-angle orientation facilitate efficient connections. The matte tin termination plating guarantees secure attachment through thru-hole mounting, with a tail length of 4.32mm for easy installation. Measuring 21.84mm in height and 9.4mm in width, the ABE13DHBN is compact yet robust, making it ideal for demanding environments where performance and durability are paramount. Upgrade your PCB connectivity with this essential component, ensuring seamless functionality in aerospace, defense, and other hi-rel industries.