ABE15DHAD

Heilind Number:SULABE15DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABE15DHAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABE15DHAD
Amperage:1 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.039 in
Voltage:225 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:21.84 mm, .86 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:225 VAC
Card Thickness:0.062 in
SKU:SULABE15DHAD

Detailed Description

Introducing the ABE15DHAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring PPS and Beryllium Copper construction, ensures robust connectivity. With a pitch of 1mm, it offers precise alignment for 30 contact positions across two rows. The contact material, Beryllium Copper with gold plating, guarantees excellent conductivity and corrosion resistance. Operating at voltage levels of up to 225VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and thru-hole termination method facilitate easy and secure installation on PCBs. The right-angle orientation and 2.54mm tail length provide flexibility in board-to-board connections. With a compact design, measuring just 21.84mm in height and 9.4mm in width, the ABE15DHAD is ideal for space-constrained applications. Trust in this connector for reliable performance in your next project.